Amphenol Air LB Power Connector, 5 Contacts, Panel Mount, Plug, Male, IP66, IP67, ECTA 633 Series
- RS-stocknr.:
- 802-263
- Fabrikantnummer:
- 6331M205MZ
- Fabrikant:
- Amphenol Air LB
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 201,68
(excl. BTW)
€ 244,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 201,68 |
*prijsindicatie
- RS-stocknr.:
- 802-263
- Fabrikantnummer:
- 6331M205MZ
- Fabrikant:
- Amphenol Air LB
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Air LB | |
| Number of Contacts | 5 | |
| Product Type | Power Connector | |
| Mount Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP67 | |
| Series | ECTA 633 | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 2 | |
| Housing Material | Aluminium Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 5 | ||
Product Type Power Connector | ||
Mount Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP67 | ||
Series ECTA 633 | ||
Orientation Straight | ||
Voltage 1kV | ||
Termination Type Solder | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Shell Size 2 | ||
Housing Material Aluminium Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The Amphenol Air LB standard aluminum-bodied circular plug is male-gendered connector provides a lightweight yet rugged solution for blind-mating applications in railway, vehicular, and diagnostic industrial equipment.
5 machined male pins (13A capacity)
Operating temperature range from -40°C to +125°C
Certified according to EN 61984 safety regulations
Nickel-plated aluminum for enhanced conductivity and protection
Gerelateerde Links
- Amphenol Air LB Power Connector Panel Mount Male IP67, ECTA 633 Series
- Amphenol Air LB Power Connector Cable Female IP67, ECTA 633 Series
- Amphenol Air LB Plug Connector Cable Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Plug IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Plug IP66 ECTA 133
- Amphenol Air LB Circular Connector Panel Plug IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Plug IP66 ECTA 133
