Schneider Electric, PratiKa IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
- RS-stocknr.:
- 498-3662
- Fabrikantnummer:
- PKX16M735
- Fabrikant:
- Schneider Electric
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 39,39
(excl. BTW)
€ 47,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 39,39 |
10 + | € 37,42 |
- RS-stocknr.:
- 498-3662
- Fabrikantnummer:
- PKX16M735
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
PK PratiKa series of male straight sealed plugs
Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2
IEC 309-1 and 2
Schneider range
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
Series | PratiKa |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
- RS-stocknr.:
- 498-3662
- Fabrikantnummer:
- PKX16M735
- Fabrikant:
- Schneider Electric