Virax 294110 20 → 75mm probe Inspection Camera, 1.2m Probe Length, 720 x 480pixels Resolution, LED Illumination
- RS-stocknr.:
- 284-0140
- Fabrikantnummer:
- 294110
- Fabrikant:
- Virax
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-0140
- Fabrikantnummer:
- 294110
- Fabrikant:
- Virax
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
| Merk | Virax | |
| Probe Length | 1.2m | |
| Probe Diameter | 20 → 75mm | |
| Resolution | 720 x 480pixels | |
| Illumination Type | LED | |
| Alles selecteren | ||
|---|---|---|
Merk Virax | ||
Probe Length 1.2m | ||
Probe Diameter 20 → 75mm | ||
Resolution 720 x 480pixels | ||
Illumination Type LED | ||
- Land van herkomst:
- US
The Virax Colour Digital Inspection Mini Camera Visioval image always horizontal thanks to the self-levelling head. It has application on Smartphone or tablet to view / transfer the image.
Colour touch screen for intuitive use
Possible head localisation on the 16-metre cable version
Possible head localisation on the 16-metre cable version
Gerelateerde Links
- Virax 294120 40 → 100mm probe Inspection Camera 720 x 480pixels Resolution, LED Illumination
- Extech BR90 Inspection Camera LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.276A 6 mm probe Inspection Camera 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 082.264A 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.270A 6 mm probe Inspection Camera 960 x 720 pixel Resolution, LED Illumination
- Laserliner 092.928.1 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination