Ansmann, Inspection Lamp, Handheld, 3 lm, IP20
- RS-stocknr.:
- 283-0986
- Fabrikantnummer:
- 1600-0458-520
- Fabrikant:
- Ansmann
Subtotaal (1 eenheid)*
€ 7,24
(excl. BTW)
€ 8,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 12 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,24 |
*prijsindicatie
- RS-stocknr.:
- 283-0986
- Fabrikantnummer:
- 1600-0458-520
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Battery Type | Alkaline | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Voltage | 3V | |
| Rechargeable | Yes | |
| Light Style | Handheld | |
| Luminous Flux | 3lm | |
| Power | 550mW | |
| Housing Material | Aluminium, ABS | |
| Maximum Reach | 6m | |
| Number of Batteries | 2 | |
| Run Time | 3 h 30 min | |
| Battery Supplied | Yes | |
| IP Rating | IP20 | |
| Series | PLC15B Clip Penlight | |
| Standards/Approvals | CE | |
| Length | 122.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Battery Type Alkaline | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Voltage 3V | ||
Rechargeable Yes | ||
Light Style Handheld | ||
Luminous Flux 3lm | ||
Power 550mW | ||
Housing Material Aluminium, ABS | ||
Maximum Reach 6m | ||
Number of Batteries 2 | ||
Run Time 3 h 30 min | ||
Battery Supplied Yes | ||
IP Rating IP20 | ||
Series PLC15B Clip Penlight | ||
Standards/Approvals CE | ||
Length 122.5mm | ||
- Land van herkomst:
- CN
Ansmann Inspection Lamp, 3 lm Luminosity, IP20 - 1600-0458-520
This rechargeable pen light is designed for portability and ease of use. Measuring 122.5mm in length, it features a lightweight design suitable for technicians and professionals in need of a reliable handheld inspection light. With an IP20 rating, it offers moderate protection against dust and solid objects, making it appropriate for various environments.
Features & Benefits
• Compact design enables easy handling and storage
• Rechargeable functionality allows for continuous use without the need for replacements
• Emits a luminous flux of 3 lm, suitable for low-light conditions
• Peak beam distance of 6m provides reach for inspections
• Clip button facilitates convenient attachment to pockets or belts
Applications
• Ideal for electricians requiring a portable light source
• Suitable for automotive technicians during vehicle inspections
• Useful in mechanical settings for detailed work
• Beneficial for fieldwork where hands-free operation is needed
• Effective for routine maintenance checks in confined spaces
Can it be used for indoor inspections?
Yes, it is suitable for indoor inspections where portability is essential.
Will it provide sufficient light for detailed work?
It emits 3 lm, which is adequate for close-up tasks.
Is it suitable for outdoor use?
While designed for mobility, it has an IP20 rating, limiting exposure to moisture and dust.
Can it operate in low-temperature environments?
The operating temperature ranges from -10°C to 50°C.
Does it require special batteries?
It comes with two included ANSMANN Redline Alkaline AAA batteries.
Note
Includes 2x ANSMANN AAA Alkaline batteries