Exsys RS232 to RS485 Interface Adapter
- RS-stocknr.:
- 217-900
- Artikelnummer Distrelec:
- 303-69-559
- Fabrikantnummer:
- EX-47901
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 46,46
(excl. BTW)
€ 56,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 43 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,46 |
*prijsindicatie
- RS-stocknr.:
- 217-900
- Artikelnummer Distrelec:
- 303-69-559
- Fabrikantnummer:
- EX-47901
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232 | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | RS485 | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 210g | |
| Standards/Approvals | CE, FCC, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Interface Adapter | ||
Connector Type A RS232 | ||
Transmission Speed 115.2kbps | ||
Connector Type B RS485 | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 210g | ||
Standards/Approvals CE, FCC, RoHS | ||
- Land van herkomst:
- TW
The Exsys converter is designed for your PC, workstation, thin client or server to provide instant RS 485 Serial port expansion via the standard RS 232 port. The EX 47901 equipped a DB9 female connector that can be connected directly to the RS 232 connector from your PC. It converts unbalanced, full duplex RS 232 signals to balanced half duplex RS 485 signals. The port, configured as a DCE port, has a female DB9 connector with pins 2, 3 RXD output, and 5 signal ground supported.
Loop back wiring
Supports RS 485 Auto transceiver turn around feature
Support echo mode for RS 485 mode
Gerelateerde Links
- Exsys Male to RS232 RS485 Male Interface Adapter
- Exsys USB 2.0 to RS232 Interface Adapter
- Exsys USB Type A to RS232 Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys RS232 Male to Male to Terminal Block Male Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter