StarTech.com RS232 Interface Converter 1
- RS-stocknr.:
- 179-7972
- Artikelnummer Distrelec:
- 302-14-193
- Fabrikantnummer:
- ICUSB232V2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 30,32
(excl. BTW)
€ 36,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 46 stuk(s) vanaf 16 november 2026
- Plus verzending 674 stuk(s) vanaf 16 november 2026
- Plus verzending 33 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,32 |
*prijsindicatie
- RS-stocknr.:
- 179-7972
- Artikelnummer Distrelec:
- 302-14-193
- Fabrikantnummer:
- ICUSB232V2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Bus Type | RS232 | |
| Product Type | Interface Converter | |
| Input Port | 1 - USB Type-A (4 Pin) USB 2.0 Male | |
| Output Port | D Sub | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | RS232, USB 1.1/2.0 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Bus Type RS232 | ||
Product Type Interface Converter | ||
Input Port 1 - USB Type-A (4 Pin) USB 2.0 Male | ||
Output Port D Sub | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals RS232, USB 1.1/2.0 | ||
StarTech.com Interface Converter, 1 Port, 921.6kbps Maximum Baud Rate - ICUSB232V2
This Interface converter provides a simple link between a USB host and serial RS232 equipment, enabling communication between modern computers and legacy serial devices in desktop environments. It connects to a USB Type-A port and presents a D‑Sub serial output, supporting common USB and RS232 signalling for automation, electronics and mechanical control systems.
Features and Benefits:
• Single serial port enables direct device connection for control tasks
• USB2.0 compatibility ensures standard host interfacing
• RS232 signalling supports legacy serial communications
• Maximum data rate of 921.6 kbps for high-speed transfers
• USB Type-A plug offers plug-and-play connectivity
• Desktop form factor allows easy workstation integration
• USB2.0 compatibility ensures standard host interfacing
• RS232 signalling supports legacy serial communications
• Maximum data rate of 921.6 kbps for high-speed transfers
• USB Type-A plug offers plug-and-play connectivity
• Desktop form factor allows easy workstation integration
Applications
• Suitable for configuring PLCs and industrial controllers via RS232
• Ideal for serial console access to embedded electronics
• Used with test rigs requiring single-channel serial telemetry
• Can be used for connecting measurement instruments to PCs
• Used for field device firmware updates through a USB host
• Ideal for serial console access to embedded electronics
• Used with test rigs requiring single-channel serial telemetry
• Can be used for connecting measurement instruments to PCs
• Used for field device firmware updates through a USB host
Which host ports are required to operate it?
It requires a USB Type-A receptacle on the host and is compatible with USB 1.1 and USB 2.0 host controllers.
What serial connector type interfaces with target equipment?
The unit presents a D‑Sub serial output that conforms to RS232 signalling for direct connection to standard serial ports.
How many serial channels does it provide for control systems?
It supplies a single RS232 port suitable for point-to-point communication with one peripheral device.
What environment is the product designed to be mounted in?
The design is intended for desktop use, allowing placement on workbenches and control station desks.
What performance can be expected for high-throughput tasks?
The converter supports data rates up to 921.6 kbps, suitable for applications requiring Faster serial transfer speeds.
Gerelateerde Links
- StarTech.com RS232 Interface Converter 1
- StarTech.com RS232 Interface Converter 8
- StarTech.com RS232 Interface Converter 16
- StarTech.com RS232 Interface Converter 2
- StarTech.com RS232 Interface Converter 4
- StarTech.com RS422 RS232 Interface Converter 2
- StarTech.com RS422 RS232 Interface Converter 8
- StarTech.com RS232 RS422 Interface Converter 2