StarTech.com RS232 Interface Converter 4
- RS-stocknr.:
- 179-7980
- Artikelnummer Distrelec:
- 302-52-539
- Fabrikantnummer:
- ICUSB2324I
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 184,57
(excl. BTW)
€ 223,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 16 november 2026
- Plus verzending 26 stuk(s) vanaf 16 november 2026
- Plus verzending 12 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 184,57 |
*prijsindicatie
- RS-stocknr.:
- 179-7980
- Artikelnummer Distrelec:
- 302-52-539
- Fabrikantnummer:
- ICUSB2324I
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Bus Type | RS232 | |
| Product Type | Interface Converter | |
| Input Port | 1 - USB-B (4 Pin) Female | |
| Output Port | D Sub | |
| Number of Ports | 4 | |
| Maximum Baud Rate | 921.6kbps | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Bus Type RS232 | ||
Product Type Interface Converter | ||
Input Port 1 - USB-B (4 Pin) Female | ||
Output Port D Sub | ||
Number of Ports 4 | ||
Maximum Baud Rate 921.6kbps | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals CE/FCC | ||
- Land van herkomst:
- TW
StarTech.com Interface Converter, 4 Ports, 921.6kbps Maximum Baud Rate - ICUSB2324I
This Interface converter connects USB hosts to legacy serial equipment, providing an industrial communications bridge for control and monitoring systems. Designed for DIN rail installation, it offers a Compact method to add multiple serial links from a single USB connection in automation and electronics environments.
Features and Benefits:
• Four RS232 ports deliver simultaneous serial device connections • USB-B host port supports straightforward system integration • D-Sub serial output enables standardised cable interfacing • Supports up to 921.6 kbps for high-speed serial data transfer • DIN rail form factor simplifies panel and cabinet mounting • CE approvals for conformity with European requirements and FCC acknowledgement for US regulatory compliance
Applications
• Suitable for integrating PLCs with modern PC controllers via USB • Ideal for connecting instrumentation panels in factory automation • Used with serial modems and telemetry devices in control rooms • Can be used for multi-drop serial networks in electrical distribution • Suitable for test benches requiring several RS232 endpoints
How many serial devices can be connected simultaneously?
It provides four independent RS232 ports, allowing connection of four serial endpoints from one USB host.
What physical Interface is required on the host system?
A USB-B female connection on the device requires a host with a standard USB-A or USB-C port and appropriate cabling or an adapter.
How does mounting affect setup and access?
The DIN rail mounting enables fixed installation inside distribution or control enclosures, keeping cabling organised and accessible for maintenance.
Are there specific approvals for electromagnetic or safety standards?
It is CE marked and also acknowledged by the FCC, indicating conformity with the relevant electromagnetic and emissions criteria.
Gerelateerde Links
- StarTech.com RS232 Interface Converter 4
- StarTech.com RS232 RS485 Interface Converter 4
- StarTech.com RS232 Interface Converter 1
- StarTech.com RS232 Interface Converter 8
- StarTech.com RS232 Interface Converter 16
- StarTech.com RS232 Interface Converter 2
- StarTech.com RS422 RS232 Interface Converter 2
- StarTech.com RS422 RS232 Interface Converter 8