StarTech.com RS232 Interface Converter 1
- RS-stocknr.:
- 179-7974
- Artikelnummer Distrelec:
- 302-14-191
- Fabrikantnummer:
- ICUSB232PRO
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 44,24
(excl. BTW)
€ 53,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 52 stuk(s) klaar voor verzending
- 143 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,24 |
*prijsindicatie
- RS-stocknr.:
- 179-7974
- Artikelnummer Distrelec:
- 302-14-191
- Fabrikantnummer:
- ICUSB232PRO
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Bus Type | RS232 | |
| Product Type | Interface Converter | |
| Input Port | USB Type-A (4 Pin) USB 2.0 | |
| Output Port | D Sub | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Bus Type RS232 | ||
Product Type Interface Converter | ||
Input Port USB Type-A (4 Pin) USB 2.0 | ||
Output Port D Sub | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE/FCC | ||
- Land van herkomst:
- TW
StarTech.com Interface Converter, 1 Ports, 921.6 kbps Maximum Baud Rate - ICUSB232PRO
This Interface converter connects a host USB port to a single RS232 serial device, enabling serial communication from modern computers to legacy equipment. It is a desktop unit that provides a straightforward bridge between a USB Type-A connection and a D-Sub RS232 port, suitable for automation and electronics environments where serial peripherals must be maintained alongside USB-equipped systems.
Features and Benefits:
• Supports maximum data rate 921.6kbps for fast serial transfers
• Single-port design for dedicated device connection
• USB 2.0 Type-A input for broad host compatibility
• D-Sub output for standard RS232 signalling
• Desktop form factor for convenient bench or workbench use
• Complies with CE and FCC standards for regulatory acceptance
• Single-port design for dedicated device connection
• USB 2.0 Type-A input for broad host compatibility
• D-Sub output for standard RS232 signalling
• Desktop form factor for convenient bench or workbench use
• Complies with CE and FCC standards for regulatory acceptance
Applications
• Suitable for connecting PLCs to modern PCs via USB to RS232 adapter
• Ideal for serial instrument control using USB to serial converter
• Used with legacy CNC controllers requiring RS232 to USB cable connection
• Can be used for field test rigs needing a USB Type-A RS232 interface
• Used for industrial automation systems as an industrial USB to serial link
• Ideal for serial instrument control using USB to serial converter
• Used with legacy CNC controllers requiring RS232 to USB cable connection
• Can be used for field test rigs needing a USB Type-A RS232 interface
• Used for industrial automation systems as an industrial USB to serial link
What bus Interface does it present to a host computer?
It appears as a USB 2.0 device using a Type-A connection and provides standard USB serial communication over that interface.
How many serial devices can be attached simultaneously?
The unit offers a single serial port, permitting one RS232 peripheral connection at a time.
Which connector type is used for the serial side?
The serial connection is provided through a D-Sub style connector compatible with RS232 signalling.
Are any regulatory approvals indicated for electromagnetic or safety compliance?
The unit carries CE and FCC approvals, indicating conformity with applicable regional standards.
What environments or industries is it intended for?
It is intended for professional use in automation, electronics, electrical and mechanical settings where USB-hosted systems must Interface with RS232 equipment.
Gerelateerde Links
- StarTech.com RS232 Interface Converter 1
- StarTech.com RS232 Interface Converter 8
- StarTech.com RS232 Interface Converter 16
- StarTech.com RS232 Interface Converter 2
- StarTech.com RS232 Interface Converter 4
- StarTech.com RS422 RS232 Interface Converter 2
- StarTech.com RS422 RS232 Interface Converter 8
- StarTech.com RS232 RS422 Interface Converter 2