Kvaser USB Type A to Male to DB9 Interface Adapter
- RS-stocknr.:
- 282-1452
- Artikelnummer Distrelec:
- 110-70-530
- Fabrikantnummer:
- 73-30130-00685-0
- Fabrikant:
- Kvaser
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 282-1452
- Artikelnummer Distrelec:
- 110-70-530
- Fabrikantnummer:
- 73-30130-00685-0
- Fabrikant:
- Kvaser
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
| Merk | Kvaser | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 | |
| Standards/Approvals | EU, EC, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Kvaser | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 | ||
Standards/Approvals EU, EC, REACH | ||
Niet conform
- Land van herkomst:
- SE
The 1-Avel Controller Area Network bus offers a complete product range of CAN interfaces for PCs. The included CANlib Software Development Kit offers everything you need to develop your own software applications. It is 100 percent compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib.
USB CAN interface
High speed CAN connection
Quick and easy plug and play installation
Simultaneous operation of multiple devices
Gerelateerde Links
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser J1939-13 Type II to Male to USB 2.0 Type A Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser USB Ethernet Adapter, 5 m
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter