Texas Instruments Schmitt Trigger Input SN74LVC1G14DBVR Inverter 1, 5-Pin SOT-23
- RS-stocknr.:
- 121-8341
- Fabrikantnummer:
- SN74LVC1G14DBVR
- Fabrikant:
- Texas Instruments
Subtotaal (1 rol van 3000 eenheden)*
€ 150,00
(excl. BTW)
€ 180,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 27.000 stuk(s) vanaf 18 februari 2027
- Plus verzending 12.000 stuk(s) vanaf 28 oktober 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,05 | € 150,00 |
*prijsindicatie
- RS-stocknr.:
- 121-8341
- Fabrikantnummer:
- SN74LVC1G14DBVR
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | CMOS, Push Pull | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 13ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | LVC | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Series | SN74LVC1G14 | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS, Push Pull | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 13ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Logic Family LVC | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Series SN74LVC1G14 | ||
Length 2.9mm | ||
Automotive Standard No | ||
74LVC1G Family, Texas Instruments
74LVC Family
Gerelateerde Links
- Texas Instruments Schmitt Trigger Input SN74LVC1G14DBVR Inverter 1, 5-Pin SOT-23
- Texas Instruments Schmitt Trigger Input TPS60400DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments Schmitt Trigger Input SN74LVC2G17DBVR Schmitt Trigger Inverter 1, 6-Pin SOT-23
- Texas Instruments SN74LVC1G14MDBVREP Schmitt Trigger CMOS Inverter, 5-Pin SOT-23
- Texas Instruments Schmitt Trigger Input SN74AHC1G14DBVR Inverter 1, 5-Pin SOT-23
- Texas Instruments Schmitt Trigger Input CMOS Inverter 2, 6-Pin SOT-23
- Texas Instruments Schmitt Trigger Input SN74LVC1G14DBVT CMOS Inverter 1, 5-Pin SOT-23
- Texas Instruments Schmitt Trigger Input SN74LVC2G14DBVR CMOS Inverter 2, 6-Pin SOT-23