Schneider Electric EnerlinX 2 Port Gateway, RS485

Subtotaal (1 eenheid)*

€ 1.310,00

(excl. BTW)

€ 1.585,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.310,00

*prijsindicatie

RS-stocknr.:
276-2293
Fabrikantnummer:
PAS800P
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Gateway

System Memory Capacity

32GB

System Memory Type

FLASH

Series

EnerlinX

Media Interfaces

Ethernet

COM Port Type

RS485

On Board I/O

0

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 62443-4-1, IEEE 802.11b/g/n, IEC 61326-1, EN 300-328, IEC 62974-1, CSA C22.2 No 61010-1-12, CISPR 11, UL 61010-1, IEC 61010-1, IEC 61010-2-201, EN 301-489-17, EN 301-489-1, UL 61010, CSA C22.2 No 61010-2-201, IEC 61010, UL 61010-2-201, EN 55032, IEEE 802.15.4

Number of Communication Ports

2

Vrijgesteld

Land van herkomst:
IN

Schneider Electric EcoStruxure Series Gateway, 32 GB eMMC, 512 MB NAND - PAS800P


This gateway serves as a central communication interface within Schneider Electric’s EcoStruxure platform. Featuring a compact design suitable for DIN rail mounting, it boasts a system memory of 32 GB eMMC and 512 MB NAND, delivering robust performance in various automation applications, whilst maintaining an operating temperature range of -25 to 70°C.

Features & Benefits


• Supports multiple communication protocols for versatile integration

• Energy server functionality optimises power management

• Embedded data logger enables historical data analysis

• Offers PoE supply for convenient operational efficiency

• Configurable event notifications enhance system responsiveness

Applications


• Used in smart building energy management systems

• Supports industrial automation

• Utilised for monitoring in facilities management solutions

• Integrates with the wireless Schneider Electric devices ecosystem

• Functions in Ethernet-based communication networks

What type of communication networks can be effectively used with this device?


This device supports Ethernet TCP/IP, PPPoE, and wireless connections across both 2.4 GHz and 5 GHz bands, allowing seamless integration with various networks.

How does the embedded data logger enhance operational efficiency?


The embedded data logger records historical data allowing for trending analysis, which helps in diagnosing issues and informing maintenance strategies.

What is the maximum temperature range for operational use?


It can operate effectively within an ambient temperature range of -25 to 70°C, ensuring reliability in diverse environments.

Can this gateway support multiple devices?


Yes, it supports up to 64 Modbus RTU slaves and 40 IEEE 802.15.4 devices, making it suitable for extensive network setups.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.