ILH-SY01-BBEM-SC201-WIR200. Intelligent LED Solutions POWERSTAR 1050 nm LED Array Surface package
- RS-stocknr.:
- 191-8855
- Artikelnummer Distrelec:
- 301-81-163
- Fabrikantnummer:
- ILH-SY01-BBEM-SC201-WIR200.
- Fabrikant:
- Intelligent LED Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,36
(excl. BTW)
€ 11,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 9,36 |
| 5 - 9 | € 8,88 |
| 10 - 29 | € 8,27 |
| 30 + | € 8,08 |
*prijsindicatie
- RS-stocknr.:
- 191-8855
- Artikelnummer Distrelec:
- 301-81-163
- Fabrikantnummer:
- ILH-SY01-BBEM-SC201-WIR200.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Peak Wavelength | 1050nm | |
| Radiant Flux | 24mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Series | POWERSTAR | |
| Standards/Approvals | IEC 61000-3-2, EN60598-1, EN 55015, IEC 62471:2006, ENEC: 61374-2-13, IEC 61547, IEC/EN 62384, CE: EC 61374-2-13 | |
| Maximum Supply Voltage | 45V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Product Type LED Array | ||
Peak Wavelength 1050nm | ||
Radiant Flux 24mW | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Series POWERSTAR | ||
Standards/Approvals IEC 61000-3-2, EN60598-1, EN 55015, IEC 62471:2006, ENEC: 61374-2-13, IEC 61547, IEC/EN 62384, CE: EC 61374-2-13 | ||
Maximum Supply Voltage 45V | ||
Automotive Standard No | ||
- Land van herkomst:
- GB
LED Circular Array
Up to 50,000 hours lifetime to 70% of original brightness
PowerStars contain SYNIOS® P2720 LEDs with a radiation angle of 120°
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heatsink available – check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20mm x 20mm x 2.2mm
PowerStars can be linked together to produce longer chains
Current range 20-1000mA
Applications
General Lighting
Exterior Automotive Lighting
Day Time Running Light
Working Lamp
Bicycle Light
Back-up Light
Signalling
Decorative Lighting
Gerelateerde Links
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- Intelligent LED Solutions ILH-SY01-RED1-SC201-WIR200. LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SY01-YELL-SC201-WIR200. LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-SY01-CNRD-SC201-WIR200. P2720 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SY01-SRED-SC201-WIR200. LED Array 1-LEDs Super Red LED
- Intelligent LED Solutions ILH-ON01-YELL-SC201-WIR200. OSLON1 PowerStar LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-ON01-RED1-SC201-WIR200. OSLON1 PowerStar LED Array 1-LEDs Red LED