Eaton 3-Pole Surface Isolator Switch -, IP65
- RS-stocknr.:
- 266-4789
- Fabrikantnummer:
- 255891 P1-32/I2/SVB-NA
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 85,94
(excl. BTW)
€ 103,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 85,94 |
*prijsindicatie
- RS-stocknr.:
- 266-4789
- Fabrikantnummer:
- 255891 P1-32/I2/SVB-NA
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 2558 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, CSA-C22.2 No. 94, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL 60947-4-1 | |
| Width | 100mm | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Depth | 115mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 2558 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, CSA-C22.2 No. 94, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL 60947-4-1 | ||
Width 100mm | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Depth 115mm | ||
- Land van herkomst:
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 15 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65