Eaton 3-Pole Surface Isolator Switch -, IP65
- RS-stocknr.:
- 266-4788
- Fabrikantnummer:
- 255886 P1-25/I2/SVB-NA
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 68,37
(excl. BTW)
€ 82,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,37 |
*prijsindicatie
- RS-stocknr.:
- 266-4788
- Fabrikantnummer:
- 255886 P1-25/I2/SVB-NA
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 2558 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, UL 60947-4-1, VDE 0660, CSA-C22.2 No. 94, CSA, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947 | |
| Width | 100mm | |
| Length | 115mm | |
| Depth | 115mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 2558 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, UL 60947-4-1, VDE 0660, CSA-C22.2 No. 94, CSA, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947 | ||
Width 100mm | ||
Length 115mm | ||
Depth 115mm | ||
- Land van herkomst:
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Gerelateerde Links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65