Siemens 3-Pole Front Isolator Switch -, IP65, 16A, 8 kW

Subtotaal (1 eenheid)*

€ 63,23

(excl. BTW)

€ 76,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 09 november 2026
  • Plus verzending 29 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 63,23

*prijsindicatie

RS-stocknr.:
518-6733
Artikelnummer Distrelec:
135-12-190
Fabrikantnummer:
3LD2064-0TB53
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Front

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

SENTRON

Switching Current

16A

Terminal Type

Screw

Auxiliary Contacts Available

No

Padlock Compatibility

No

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching Power

8kW

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

140mm

Depth

117mm

Length

152mm

Standards/Approvals

CSA, EAC, LRS, UKCA, UL, VDE, CCC, CE

Land van herkomst:
DE

Siemens Isolator Switch, 7.5kW Power Rating, IP65 - 3LD2064-0TB53


This isolator switch is designed for safe disconnection in electrical systems. With robust construction and operational capabilities, it is essential for controlling electrical currents and ensuring safety for personnel and equipment. It is particularly suitable for industrial applications where performance and durability are key requirements.

Features & Benefits


• High current rating of 16A enhances operational capacity

• IP65 rating protects against dust and water

• Compatible with 3P configurations for versatile use

• Padlockable design allows secure isolation during maintenance

• Open construction facilitates easier installation and modifications

• Screw terminal design ensures a stable electrical connection

Applications


• Ideal for main electrical control in manufacturing plants

• Employed in commercial settings for safe equipment maintenance

• Utilised in processes requiring effective electrical isolation

What is the maximum operating temperature for this device?


The maximum operating temperature is +55°C.

How should it be installed for optimal performance?


It is recommended to mount it in an accessible location for operation and maintenance, ensuring it remains within specified environmental limits.

What precautions should be taken when using it?


Always ensure the device is securely locked in the OFF position during maintenance to prevent accidental energisation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.