RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
- RS-stocknr.:
- 558-876
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 25,03
(excl. BTW)
€ 30,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 25,03 | € 5,006 |
| 5 + | € 23,03 | € 4,606 |
*prijsindicatie
- RS-stocknr.:
- 558-876
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Number of Ways | 3 | |
| Termination Type | Solder | |
| Sub Type | Stereo | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Plastic | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Number of Ways 3 | ||
Termination Type Solder | ||
Sub Type Stereo | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Plastic | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
The RS Pro Stereo jack plug with a black plastic body is designed to be a strong Durable plug with a long lifespan. These plugs are manufactured for applications where smaller sockets are needed especially in audio equipment. This plug has a cable clamp that holds the cable firmly with no damage.
6.35mm Jack Plug
Rivetted design
Cable clamp
6mm max cable diameter
RoHS compliant
Gerelateerde Links
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo Solder
- Switchcraft Jack Connector 6.35 mm Cable Male 1 Stereo Solder
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- RS PRO Jack Connector 6.35 mm Cable Male 3 Stereo
- Lumberg Jack Connector 6.35 mm Cable Male 1 Stereo, 2A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- RS PRO Male 6.35 mm Stereo Jack to Male 6.35 mm Stereo Jack Auxiliary Cable 10 m