Toshiba 2SK209-GR(TE85L,F), Junction Type N-Channel Audio Frequency Low Noise Amplifier-Channel Transistor, 10 V 14 mA,
- RS-stocknr.:
- 236-3556
- Fabrikantnummer:
- 2SK209-GR(TE85L,F)
- Fabrikant:
- Toshiba
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 10,00
(excl. BTW)
€ 12,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 175 stuk(s) vanaf 02 november 2026
- Plus verzending 3.725 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,40 | € 10,00 |
| 50 - 75 | € 0,392 | € 9,80 |
| 100 - 225 | € 0,356 | € 8,90 |
| 250 - 975 | € 0,348 | € 8,70 |
| 1000 + | € 0,32 | € 8,00 |
*prijsindicatie
- RS-stocknr.:
- 236-3556
- Fabrikantnummer:
- 2SK209-GR(TE85L,F)
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Channel Type | N | |
| Product Type | Transistor | |
| Sub Type | Audio Frequency Low Noise Amplifier | |
| Maximum Drain Source Voltage Vds | 10V | |
| Configuration | Junction Type | |
| Package Type | S-MINI | |
| Drain Source Current Ids | 14 mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Gate Source Voltage Vgs | -50V | |
| Maximum Operating Temperature | 125°C | |
| Series | 2SK209 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Channel Type N | ||
Product Type Transistor | ||
Sub Type Audio Frequency Low Noise Amplifier | ||
Maximum Drain Source Voltage Vds 10V | ||
Configuration Junction Type | ||
Package Type S-MINI | ||
Drain Source Current Ids 14 mA | ||
Pin Count 3 | ||
Minimum Operating Temperature 25°C | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Gate Source Voltage Vgs -50V | ||
Maximum Operating Temperature 125°C | ||
Series 2SK209 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Toshiba field effect transistor MADE up of the silicon material and having N channel junction type. It is mainly used in audio frequency low noise amplifier applications.
Low noise
Small package
Gerelateerde Links
- Toshiba 2SK209-GR(TE85L Junction Type N-Channel Audio Frequency Low Noise Amplifier-Channel Transistor
- Toshiba 2SK209-Y(TE85L Single N-Channel JFET-Channel JFET 3-Pin SOT-346
- Toshiba 2SK208-R(TE85L Single N-Channel JFET-Channel JFET 3-Pin SOT-346
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SK2145-BL(TE85L Junction Type N-Channel Transistor 5-Pin SMV
- Toshiba 2SK N-Channel MOSFET 20 V EnhancementF)
- Toshiba TC7WH04FK(TE85L 8-Pin SSOP