NEBO NEBO ULTIMATE Jump Starter 5Ah
- RS-stocknr.:
- 234-978
- Fabrikantnummer:
- NEB-PBK-0005-G
- Fabrikant:
- Nebo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 264,66
(excl. BTW)
€ 320,24
(incl. BTW)
- RS-stocknr.:
- 234-978
- Fabrikantnummer:
- NEB-PBK-0005-G
- Fabrikant:
- Nebo
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
| Merk | Nebo | |
| Capacity | 5Ah | |
| Series | NEBO ULTIMATE | |
| Chemistry | Lithium-Ion | |
| Weight | 1.5kg | |
| Alles selecteren | ||
|---|---|---|
Merk Nebo | ||
Capacity 5Ah | ||
Series NEBO ULTIMATE | ||
Chemistry Lithium-Ion | ||
Weight 1.5kg | ||
- Land van herkomst:
- CN
The Nebo Tools Jump Starter empowers you to independently take control of the situation with its 3 in 1 utility advantage, providing jump starting, charging, and light. Powered with 1500 amps, you can confidently jump start any 12 volt car, SUV, truck, or marine battery and it is suitable for 6L gas and 3L diesel engines.
Smart charge technology
Pass through charging
Integrated floodlight
Rugged construction
Travel ready
Pass through charging
Integrated floodlight
Rugged construction
Travel ready
Gerelateerde Links
- Nebo Lithium-ion NEBO ULTIMATE Jump Starter
- Nebo Lithium-ion NEB Jump Starter
- Nebo Lithium NEBO Assist 800 Jump Starter
- Nebo 5V Portable Charger
- Nebo NEB-PBK-0029-G 5/20 V Portable Charger
- Nebo NEB-PBK-0010-G 10 Ah 5V Portable Charger
- Nebo Rambler 20000 mAh 12V Power Bank
- Nebo 5K Power Bank 5 Ah 5V Power Bank