Nebo Lithium-ion NEBO ULTIMATE Jump Starter

Subtotaal (1 eenheid)*

€ 264,66

(excl. BTW)

€ 320,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 153 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 264,66

*prijsindicatie

RS-stocknr.:
683-263
Fabrikantnummer:
NEB-PBK-0005-G
Fabrikant:
Nebo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Nebo

Output Voltage

12V

Product Type

Jump Starter

Series

NEBO ULTIMATE

Chemistry

Lithium-ion

Weight

1.5kg

Standards/Approvals

No

Land van herkomst:
CN

NEBO ULTIMATE UK JUMP STARTER AIR COMPRESSOR


Introducing the NEBO ULTIMATE Multi Voltage Power Pack – the ultimate solution for power on the move. Packed with innovation and versatility, this powerhouse device ensures you're ready for anything life throws your way.

Unparalleled Multi-Voltage Capability:
The NEBO ULTIMATE boasts a robust 220-240 volts AC mains outlet, delivering power to your essential devices wherever you may find yourself. Whether you're off the grid or facing a power outage, rest easy knowing the NEBO ULTIMATE has your back.

Digital Air Compressor with 130 PSI:
Never be caught with a flat tire again. The integrated digital Air compressor effortlessly inflates your tires up to 130 PSI, getting you back on your journey quickly and safely.

Adaptable Floodlight with Multiple Modes:
Illuminate your surroundings with our potent floodlight featuring three modes: White Area Light, RED Area Light and RED Flash. Whether you need bright, steady light or a signalling beacon, the NEBO ULTIMATE has the Ideal setting for your situation.

1500 Amps Jump Starter:
Never let a dead battery disrupt your plans. you can confidently jump start any 12-volt car, SUV, 4x4, van, or marine battery and it is suitable for 8L petrol & 4L diesel engines. Smart technology is built right into the error-proof design, so the jumper cables are spark-proof, keeping you safe with the latest in smart battery and patented charging protection.

Rapid and Efficient Charging:
Armed with a bi-directional USB-C PD port, this power pack guarantees lightning-fast charging for your devices. Plus, dual USB-A ports enable you to power up multiple gadgets at once, ensuring you and your devices stay energized.

Comprehensive Accessories:
With an array of assorted inflator valves, jump cables, and an Air compressor extension hose, the NEBO ULTIMATE makes tackling various inflation tasks and jump-starting needs a breeze. Our included USB-C to USB-C charging cable ensures convenient power replenishment. Moreover, the UK 3-pin AC plug guarantees compatibility with local outlets.

The NEBO ULTIMATE Multi Voltage Power Pack isn't just a device

it's your trusted companion for adventures, emergencies, and everyday life. Stay powered, stay secure – choose the NEBO ULTIMATE and enjoy unparalleled convenience and peace of mind wherever you roam.

Features and Benefits


• Pass through charge feature (The Ability to charge the unit and a device at the same time.)
• Digital power display
• 220-240v AC outlet - UK 3-pin
• 1500A Jump start port
• USB-C (Power Delivery) Bi-directional charging port
• USB-A Charging port
• 130psi Air compressor
• 3 Mode Light

Included Accessories


• USB-C to USB-A adapter
• Jumper cables
• Air hose extension
• Air nozzle kit
• 12v Car charger
• Universal AC adaptor plug
• Storage pouch

Battery Information


• Powered by 15,000mAh Li-ion

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.