Omron A22NZ 2-position Key Switch Head, Latching, 22 mm Cutout
- RS-stocknr.:
- 215-7046
- Fabrikantnummer:
- A22NZ-2MM-01AA
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 27,39
(excl. BTW)
€ 33,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,39 |
*prijsindicatie
- RS-stocknr.:
- 215-7046
- Fabrikantnummer:
- A22NZ-2MM-01AA
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Key Switch Head | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Common | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Key Switch Head | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Common | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
The Omron key type selector switch operation unit is a brushed metal unit. It is for 22mm diameter key-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66 and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
Gerelateerde Links
- Omron A22NZ 2-position Selector Switch 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 3-position Key Switch Head 22 mm Cutout
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout
- Omron Key Switch Head - 2 Positions
- Omron A22NZ Series 2 Position Selector Switch Head IP66