Omron A22NZ 3-position Key Switch Head, Manual, 22 mm Cutout
- RS-stocknr.:
- 215-7719
- Fabrikantnummer:
- A22NZ-3BM-01CA
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 25,78
(excl. BTW)
€ 31,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,78 |
*prijsindicatie
- RS-stocknr.:
- 215-7719
- Fabrikantnummer:
- A22NZ-3BM-01CA
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | A22NZ | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Operation | Manual | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 5000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series A22NZ | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Operation Manual | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Mechanical Life 5000000Operations | ||
The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with contact blocks configurations. It comes in various shapes, forms with key-type actuation and various switch actuations available.
The operation units are compact in size
The operation units comes with IP66 degree of protection
Gerelateerde Links
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 3-position Selector Switch 22 mm Cutout
- Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout