Aten 8 Port 2 Displays USB DVI KVM Switch Mini Stereo Jack Female (Green) 1920 x 1080 pixel Maximum Resolution
- RS-stocknr.:
- 624-866
- Fabrikantnummer:
- CL6708MW
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 3.921,00
(excl. BTW)
€ 4.744,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.921,00 |
*prijsindicatie
- RS-stocknr.:
- 624-866
- Fabrikantnummer:
- CL6708MW
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Video Connection Type | DVI | |
| Product Type | KVM Switch | |
| Number of Ports | 8 | |
| Supported Number of Displays | 2 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Mini Stereo Jack Female (Green) | |
| Height | 44mm | |
| Width | 689.2mm | |
| Standards/Approvals | HDCP, DVI | |
| Depth | 480mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Video Connection Type DVI | ||
Product Type KVM Switch | ||
Number of Ports 8 | ||
Supported Number of Displays 2 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Mini Stereo Jack Female (Green) | ||
Height 44mm | ||
Width 689.2mm | ||
Standards/Approvals HDCP, DVI | ||
Depth 480mm | ||
- Land van herkomst:
- TW
The Aten Single Rail 8-Port DVI FHD LCD KVM Switch features an integrated 17.3" LED-backlit LCD panel capable of full HD 1080p video greater clarity than typical analog interfaces. It incorporates the YUV video format for greater compatibility with high-definition signals. It is High-Bandwidth Digital Content Protection (HDCP) compatible, making it well-suited for use with content-protected media in corporate, educational, and commercial settings.
Adjustable depth to fi t within the rack
Audio support for connecting speakers
Auto Scan Mode for monitoring all computers
Multiplatform support
Console lock
Gerelateerde Links
- Aten 4 Port USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 7 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- StarTech.com 1 Port 1 Displays USB DVI+VGA KVM Switch 3.5 mm Stereo 1920 x 1080 pixel Maximum Resolution
- Aten 1 Port DVI over Cat5e Stereo Jack Extender 60 m, 1920 x 1200 pixel Maximum Resolution
- Aten 6 Port 1 Displays USB DVI I Receiver Mini Stereo Jack Female (Green) 1920 x 1200 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution