StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 179-8052
- Artikelnummer Distrelec:
- 302-20-192
- Fabrikantnummer:
- SV431DPUA2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 645,49
(excl. BTW)
€ 781,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 645,49 |
*prijsindicatie
- RS-stocknr.:
- 179-8052
- Artikelnummer Distrelec:
- 302-20-192
- Fabrikantnummer:
- SV431DPUA2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Depth | 131mm | |
| Width | 220mm | |
| Height | 45mm | |
| Standards/Approvals | RoHS, CE, FC, TAA | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Depth 131mm | ||
Width 220mm | ||
Height 45mm | ||
Standards/Approvals RoHS, CE, FC, TAA | ||
- Land van herkomst:
- TW
SV431DPUA2 4 Port DisplayPort KVM Switch
4K60 Picture and Full Audio Support
The DisplayPort KVM switch supports resolutions up to 4K at 60Hz and can drive one large DP display with ease for maximum viewing space while ensuring full audio compatibility with support for 7.1 HD digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio.
Integrated USB Hub
The integrated USB 2.0 hub shares two additional peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected, which eliminates the cost of duplicate devices such as printers and scanners.
PC and MAC Compatible
While supporting PC computers, this DP KVM switch is also compatible with MAC computers using a Mini-DisplayPort adapter, including laptops, convertible notebooks, and tablets.
Simple to Operate
The front-panel pushbuttons make it easy to switch between systems and activate the auto scan. The hotkey functionality makes accessing each system quick while a buzzer sound confirms the switch.
StarTech.com offer a wide selection of high-quality KVM Switches and KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice and monitors.
This USB KVM switch is backed by a 3-year warranty and free lifetime technical support.
Features & Benefits
• TAA compliant for government GSA schedule purchases
• Increases productivity with ports to connect up to 4 HD multimedia computers
• Achieves high picture quality with 4K resolutions @ 60Hz
• Eliminates the need to purchase extra equipment with built-in 2-port USB 2.0 hub
• Ensures full audio compatibility with 7.1 HD digital and separate 3.5 mm audio support
Applications
• High-res medical imaging
• High-res digital signage server control
• Multimedia design and production
Whats in the package?
• KVM switch
• foot pads
• universal power adapter (NA/JP, EU, UK, ANZ)
• quick-start guide
Gerelateerde Links
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 23 Port 4 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 (60 Hz) Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution