StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 179-8065
- Artikelnummer Distrelec:
- 302-31-697
- Fabrikantnummer:
- SV431DPDDUA2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 1.144,76
(excl. BTW)
€ 1.385,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.144,76 |
*prijsindicatie
- RS-stocknr.:
- 179-8065
- Artikelnummer Distrelec:
- 302-31-697
- Fabrikantnummer:
- SV431DPDDUA2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Standards/Approvals | FC, RoHS, CE, TAA | |
| Depth | 215.9mm | |
| Width | 127mm | |
| Height | 63.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Standards/Approvals FC, RoHS, CE, TAA | ||
Depth 215.9mm | ||
Width 127mm | ||
Height 63.5mm | ||
- Land van herkomst:
- TW
SV431DPDDUA2 Dual Monitor DisplayPort KVM Switch
This 4-port dual DP KVM switch combines dual 4K 60Hz displays with KVM switch control of four connected PC and Mac computers. It features audio and USB peripheral support along with dual-display capability, which makes it easy to create a multimedia workstation that can switch between two dual-head DP systems.
Maximise productivity with dual video
With two DP video inputs and control of four different computers, this Ultra HD KVM switch helps maximise productivity by giving you the freedom to multitask. Each of the DP ports supports resolutions up to 4K 60Hz, for maximum screen viewing space.
Astonishing picture quality
The dual DisplayPort KVM switch supports resolutions up to 4K at 60Hz, and can drive two large DP displays with ease. An ideal solution for creating workstations where high-quality imaging is critical, such as for graphic design.
Convenient multimedia and peripheral sharing
The KVM switch features full multimedia control with separate 3.5 mm microphone and speaker ports and two USB ports separate from the HID keyboard and mouse. The independent audio support lets you share independent analog audio from each of your connected computers, while the 2-port USB hub enables you to share USB peripherals between each connected computer.
The SV431DPDDUA2 is backed by a 2-year StarTech.com warranty.
Features & Benefits
• Maximum productivity with dual-display, multi-computer access
• Full multimedia control with separate 3.5 mm microphone and speaker support
• Astonishing picture quality with support for Ultra HD 4K resolutions at 60Hz
• Share your USB peripheral devices with built-in 2-port USB hub
• Access computers easily with hotkey and push-button switching
Applications
• Ideal in environments where high-quality imaging and computing bandwidth are critical, such as graphic design, video editing, medical, CAD drawing
• Operate multiple computers in manufacturing lines or install the KVM switch in your server room, for multi-computer access
Whats in the package?
• KVM switch
• universal power adapter (NA/JP, EU, UK, ANZ)
• quick start guide
• rubber feet
Gerelateerde Links
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 23 Port 4 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 (60 Hz) Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution