Ansmann 6 V, 50 Ah Zinc Air Alkaline Lantern Battery
- RS-stocknr.:
- 263-7857
- Artikelnummer Distrelec:
- 301-55-728
- Fabrikantnummer:
- 1500-0047-520
- Fabrikant:
- Ansmann
Subtotaal (1 eenheid)*
€ 21,42
(excl. BTW)
€ 25,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending
- 98 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 48 stuk(s) vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,42 |
*prijsindicatie
- RS-stocknr.:
- 263-7857
- Artikelnummer Distrelec:
- 301-55-728
- Fabrikantnummer:
- 1500-0047-520
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Product Type | Lantern Battery | |
| Chemistry | Zinc Air Alkaline | |
| Nominal Voltage | 6V | |
| Battery Capacity | 50Ah | |
| Termination Type | 2 Contact Spring | |
| Standards/Approvals | No | |
| Weight | 715g | |
| Width | 66mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Product Type Lantern Battery | ||
Chemistry Zinc Air Alkaline | ||
Nominal Voltage 6V | ||
Battery Capacity 50Ah | ||
Termination Type 2 Contact Spring | ||
Standards/Approvals No | ||
Weight 715g | ||
Width 66mm | ||
Vrijgesteld
- Land van herkomst:
- CN
Ansmann Lantern Battery, 6V Nominal Voltage, 50Ah Capacity - 1500-0047-520
This lantern battery delivers dependable power for a variety of devices, ensuring that your lighting solutions function effectively when needed. With a nominal voltage of 6V and a capacity of 50Ah, it supports both everyday and emergency lighting requirements. Its zinc-air alkaline chemistry makes it suitable for outdoor and versatile applications.
Features & Benefits
• High capacity for prolonged usage
• Zinc-air alkaline chemistry for consistent power output
• Two contact spring terminals for straightforward installation
• Designed for outdoor conditions and variable environments
• Compatible with numerous devices needing a 6V battery
• Replacement option for existing lantern batteries available
Applications
• Compatible with a variety of outdoor lanterns
• Powers devices in remote locations requiring consistent lighting
• Suitable for emergency backup lighting systems
• Ideal for camping and outdoor activities
• Integrates smoothly into automation and electronic systems
How do I install it in my lantern?
Simply align the terminals with the contact points in your lantern and ensure a snug fit.
Is this battery compatible with any specific brands?
It works with any device that accepts a 6V lantern battery with contact spring terminals.
How long can I expect it to last during use?
The duration of use varies based on the consumption rate of your device, but the 50Ah capacity typically allows for extended operation.
Can it be used in extreme weather conditions?
Yes, it is designed for outdoor applications, making it suitable for various weather scenarios.
Is there a way to recharge it?
This battery is a non-rechargeable zinc-air alkaline type and is intended for single-use performance.
Gerelateerde Links
- Ansmann 4R25 6 V, 9 Ah Zinc Carbon Lantern Battery
- RS PRO 6 V, 15 Ah Alkaline Lantern Battery
- Ansmann Alkaline 1.5 V Jis: Am-3 2.7 Ah x 50.4 mm
- Ansmann Alkaline 9V Battery A10
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann X-Power Alkaline 9V Battery
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann 1.5 V Alkaline D Battery