ROHM Red Laser Diode 650 nm, 3-Pin
- RS-stocknr.:
- 223-6340
- Fabrikantnummer:
- RLD65NZX1-00A
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 223-6340
- Fabrikantnummer:
- RLD65NZX1-00A
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 650nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 24mA | |
| Laser Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 5.6mm | |
| Diameter | 4.4mm | |
| Standards/Approvals | RoHS | |
| Reverse Voltage | 2V | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Series | Not Found | |
| Minimum Supply Voltage | 2.8V | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 650nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 24mA | ||
Laser Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 5.6mm | ||
Diameter 4.4mm | ||
Standards/Approvals RoHS | ||
Reverse Voltage 2V | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Series Not Found | ||
Minimum Supply Voltage 2.8V | ||
The ROHM 650nm red laser diode mostly used in sensor, bar-code scanner, levelling, and ranging.
Single mode
Industry standard φ5.6 metal stem
Gerelateerde Links
- ROHM RLD65NZX1-00A Red Laser Diode 650 nm, 3-Pin
- ROHM Red Laser Diode 660 nm, 3-Pin
- ROHM Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65MZT7-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD63NPC8-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC7-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD63NPC6-00A Red Laser Diode 635 nm, 3-Pin
- ROHM RLD65NZX2-00A Red Laser Diode 660 nm, 3-Pin