ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- RS-stocknr.:
- 271-1825
- Fabrikantnummer:
- PLT5 520DB_P
- Fabrikant:
- ams OSRAM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,33
(excl. BTW)
€ 16,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 197 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,33 |
| 10 - 49 | € 10,14 |
| 50 - 99 | € 9,11 |
| 100 - 199 | € 8,41 |
| 200 + | € 8,08 |
*prijsindicatie
- RS-stocknr.:
- 271-1825
- Fabrikantnummer:
- PLT5 520DB_P
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Peak Wavelength | 515nm | |
| Product Type | Laser Diode | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 10mW | |
| Packaging | Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Green | |
| Maximum Current | 60mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 5.6mm | |
| Standards/Approvals | IEC 60810 | |
| Length | 10mm | |
| Package Type | TO-56 | |
| Reverse Voltage | 2V | |
| Series | PLT5 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Peak Wavelength 515nm | ||
Product Type Laser Diode | ||
Laser Type Continuous Wave | ||
Optical Output Power 10mW | ||
Packaging Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Green | ||
Maximum Current 60mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Diameter 5.6mm | ||
Standards/Approvals IEC 60810 | ||
Length 10mm | ||
Package Type TO-56 | ||
Reverse Voltage 2V | ||
Series PLT5 | ||
Automotive Standard No | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
10 mW optical output power
High modulation bandwidth
TO56 package with photo diode
Single mode semiconductor laser
Typical emission wavelength is 515 nm
Efficient radiation source for CW and pulsed operation
Gerelateerde Links
- ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 522FA_P Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 515 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520HB_P Green Laser Diode 530 nm 145 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package