DeWALT DCE079D1R-QW Laser Colour Red Rotary Laser
- RS-stocknr.:
- 134-613
- Fabrikantnummer:
- DCE079D1R-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.765,50
(excl. BTW)
€ 2.136,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.765,50 |
*prijsindicatie
- RS-stocknr.:
- 134-613
- Fabrikantnummer:
- DCE079D1R-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Rotary Laser | |
| Levelling Accuracy | ±3 mm/m | |
| Working Environment | Indoor & Outdoor | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Weight | 7.87kg | |
| Working Range | 60 m | |
| Waterproof IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Height | 330mm | |
| Length | 450mm | |
| Model Number | DCE079D1R-QW | |
| Width | 355mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Rotary Laser | ||
Levelling Accuracy ±3 mm/m | ||
Working Environment Indoor & Outdoor | ||
Laser Colour Red | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Weight 7.87kg | ||
Working Range 60 m | ||
Waterproof IP Rating IP54 | ||
Standards/Approvals CE | ||
Height 330mm | ||
Length 450mm | ||
Model Number DCE079D1R-QW | ||
Width 355mm | ||
- Land van herkomst:
- CN
The DeWALT Red Beam Rotary Laser Set, a comprehensive solution for precise levelling and alignment tasks. This set features full automatic horizontal and vertical self-levelling capabilities, ensuring accuracy within +/-5°. With a visibility range of 45m and up to 450m when used with a detector, it provides clear guidance over short and long distances alike. Whether you're working indoors or outdoors, this rotary laser set is designed to deliver reliable performance in a variety of applications. From construction and remodelling to landscaping and beyond, trust DEWALT to provide the precision and durability you need to get the job done right.
Integrated 5/8 inch thread for tripod mounting
Rated to IP54 for maximum protection against dust and water ingress
Gerelateerde Links
- DeWALT DCE074D1R-QW DCE074D Laser Colour Red Rotary Laser
- DeWALT DCE089D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE0825D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE089D1G18-QW Laser Colour Green Rotary Laser
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5