DeWALT DCE0825D1R-QW XR Laser Colour Red Rotary Laser
- RS-stocknr.:
- 141-947
- Fabrikantnummer:
- DCE0825D1R-QW
- Fabrikant:
- DeWALT
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 141-947
- Fabrikantnummer:
- DCE0825D1R-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Rotary Laser | |
| Levelling Accuracy | ±3 mm/m | |
| Working Environment | Outdoor | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Waterproof IP Rating | IP65 | |
| Working Range | 15 m | |
| Laser Beam coverage | 150° | |
| Standards/Approvals | CE | |
| Series | XR | |
| Model Number | DCE0825D1R-QW | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Rotary Laser | ||
Levelling Accuracy ±3 mm/m | ||
Working Environment Outdoor | ||
Laser Colour Red | ||
Power Source Battery | ||
Waterproof IP Rating IP65 | ||
Working Range 15 m | ||
Laser Beam coverage 150° | ||
Standards/Approvals CE | ||
Series XR | ||
Model Number DCE0825D1R-QW | ||
- Land van herkomst:
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
New 12V tools and batteries are 100% compatible with existing 10.8V products
Working range 15M
Locking pendulum helps prevent damage to internal components
Battery indicator
Gerelateerde Links
- DeWALT DCE089D1R-QW XR Laser Colour Red Rotary Laser
- DeWALT DCE079D1R-QW Laser Colour Red Rotary Laser
- DeWALT DCE074D1R-QW DCE074D Laser Colour Red Rotary Laser
- DeWALT DCE089D1G18-QW Laser Colour Green Rotary Laser
- DeWALT Compact XR Laser Colour Green Laser Level, 3
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
- DeWALT 1-77-132 Laser Colour Red Rotary Laser