Bosch GLM 50-27 CG Laser Measure, 0.05/50.00 μm Range, ±1.5 mm Accuracy
- RS-stocknr.:
- 217-4391
- Fabrikantnummer:
- 0601072U00
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 355,80
(excl. BTW)
€ 430,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
- Plus verzending 14 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 355,80 |
*prijsindicatie
- RS-stocknr.:
- 217-4391
- Fabrikantnummer:
- 0601072U00
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Accuracy | ±1.5 mm | |
| Measurement Range | 0.05/50.00 μm | |
| Product Type | Laser Measure | |
| Unit of Measure | Imperial, Metric | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Wavelength | 515nm | |
| Laser Colour | Green | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 200g | |
| Metric-Imperial Conversion | Yes | |
| Bluetooth Connectivity | Yes | |
| Model Number | GLM 50-27 CG | |
| Waterproof IP Rating | IP65 | |
| Standards/Approvals | No | |
| Series | GLM 50-27 CG | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Accuracy ±1.5 mm | ||
Measurement Range 0.05/50.00 μm | ||
Product Type Laser Measure | ||
Unit of Measure Imperial, Metric | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Wavelength 515nm | ||
Laser Colour Green | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 200g | ||
Metric-Imperial Conversion Yes | ||
Bluetooth Connectivity Yes | ||
Model Number GLM 50-27 CG | ||
Waterproof IP Rating IP65 | ||
Standards/Approvals No | ||
Series GLM 50-27 CG | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- MY
Bosch Laser Measure, 200g Weight, Bluetooth Connectivity - GLM Series - 0601072U00
Need a quick and easy way to size up your site? Use this laser measure from Bosch. It has a broad measuring range between 50mm and 50m to suit small and large-scale jobs. You can swap measurements from metric to imperial in a flash for versatility. The unit's high accuracy of ±1.5mm gives you results you can bank on. Use this device confidently in the field, thanks to the shock-absorbing rubber casing that protects it from impact.
Features & Benefits
• Green laser beam is easy to spot in most lighting conditions for accurate operation
• Light weight of 200g for ease of handling
• Automatically turns off after five minutes of inactivity to save battery life
• Mountable on a tripod for hands-free operation
• IP65 rating indicates it's dust-tight and protected against low-pressure water jets
Applications
• Construction sites
• Manufacturing facilities
• Real estate
• Surveying sector
Can I transfer the measurements from this device to my computer?
Yes, this device is Bluetooth-compatible to make sending files a snap. For speedy data transfer, download the Bosch MeasureOn App to your computer.
Gerelateerde Links
- Bosch GLM 50-22 Laser Measure 1.5 mm Accuracy
- Bosch GLM 50-25 G Laser Measure 1.5 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
- Extech DT100M Laser Measure ±2 mm Accuracy
- Leica X4 Laser Measure ±1 mm Accuracy
- Laserliner Gi7 Laser Measure ±2 mm Accuracy
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Leica S910 Laser Measure ±1 mm Accuracy