Landport Batteries 12 V, T2 Lead Acid Battery, 12 Ah, 98mm x 101 mm
- RS-stocknr.:
- 297-044
- Fabrikantnummer:
- NSA LP12-12 T2
- Fabrikant:
- Landport Batteries
Subtotaal (1 eenheid)*
€ 27,69
(excl. BTW)
€ 33,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 59 stuk(s) klaar voor verzending
- 52 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,69 |
*prijsindicatie
- RS-stocknr.:
- 297-044
- Fabrikantnummer:
- NSA LP12-12 T2
- Fabrikant:
- Landport Batteries
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
| Merk | Landport Batteries | |
| Battery Capacity | 12Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Application | All Purpose | |
| Termination Type | T2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -15°C | |
| Battery Size | 12 Ah | |
| Weight | 3.24kg | |
| Standards/Approvals | CE, ISO 9001 and ISO 14001, UL, IATF16949, UKCA, EU Battery Directive, ISO45001, IEC 60896 | |
| Series | LP12-12 | |
| Width | 98mm | |
| Height | 101mm | |
| Alles selecteren | ||
|---|---|---|
Merk Landport Batteries | ||
Battery Capacity 12Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Application All Purpose | ||
Termination Type T2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -15°C | ||
Battery Size 12 Ah | ||
Weight 3.24kg | ||
Standards/Approvals CE, ISO 9001 and ISO 14001, UL, IATF16949, UKCA, EU Battery Directive, ISO45001, IEC 60896 | ||
Series LP12-12 | ||
Width 98mm | ||
Height 101mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Gerelateerde Links
- Landport Batteries 12 V 18 Ah, 77mm x 168 mm
- Landport Batteries 12 V 26 Ah, 175mm x 125 mm
- Landport Batteries 12 V 7 Ah, 65mm x 99.5 mm
- Landport Batteries 12 V 7.2 Ah, 65mm x 100 mm
- Landport Batteries 12 V 17 Ah, 77mm x 168 mm x 182 mm
- Landport Batteries 12 V 1.2 Ah, 43mm x 58 mm x 52 mm
- Landport Batteries 12 V 24 Ah, 175mm x 125 mm x 166 mm
- Landport Batteries 12 V 9 Ah, 65mm x 99 mm x 151 mm