Exalium 6 V, Faston F1 Lead Acid Battery, 10 Ah, 50mm x 100 mm x 151 mm
- RS-stocknr.:
- 313-492
- Fabrikantnummer:
- EXA10-6FR-RS
- Fabrikant:
- Exalium
Subtotaal (1 eenheid)*
€ 35,54
(excl. BTW)
€ 43,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,54 |
*prijsindicatie
- RS-stocknr.:
- 313-492
- Fabrikantnummer:
- EXA10-6FR-RS
- Fabrikant:
- Exalium
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
| Merk | Exalium | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 10Ah | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.57kg | |
| Depth | 151mm | |
| Width | 50mm | |
| Series | Exalium | |
| Height | 100mm | |
| Alles selecteren | ||
|---|---|---|
Merk Exalium | ||
Product Type Lead Acid Battery | ||
Battery Capacity 10Ah | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.57kg | ||
Depth 151mm | ||
Width 50mm | ||
Series Exalium | ||
Height 100mm | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 151mm length 50mm width and 100mm height. Weighing 1.570kg.
Voltage 6.00 V
Capacitance 10.00 A/h
Gerelateerde Links
- Exalium 6 V 12 Ah, 50mm x 100 mm x 151 mm
- Exalium 12 V 6 Ah, 51mm x 94 mm x 151 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 151 mm
- Exalium 6 V 7 Ah, 34mm x 94 mm x 151 mm
- Exalium 12 V 9 Ah, 65mm x 94 mm x 151 mm
- Exalium 6 V 4 Ah, 47mm x 105 mm x 70 mm
- Exalium 12 V 2.9 Ah, 56mm x 107 mm x 79 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 65 mm