Yuasa 12 V, Faston Lead Acid Battery, 7 Ah, 65mm x 97.5 mm x 151 mm
- RS-stocknr.:
- 638-877
- Fabrikantnummer:
- NP7-12L
- Fabrikant:
- Yuasa
Afbeelding representeert productcategorie
Subtotaal (1 doos van 8 eenheden)*
€ 337,93
(excl. BTW)
€ 408,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 43 stuk(s) vanaf 19 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 337,93 | € 42,241 |
*prijsindicatie
- RS-stocknr.:
- 638-877
- Fabrikantnummer:
- NP7-12L
- Fabrikant:
- Yuasa
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
| Merk | Yuasa | |
| Battery Capacity | 7Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Valve Regulated | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Designed for High Rate Application | Yes | |
| Termination Type | Faston | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | NP | |
| Height | 97.5mm | |
| Weight | 2.2kg | |
| Depth | 151mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 65mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yuasa | ||
Battery Capacity 7Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Valve Regulated | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Designed for High Rate Application Yes | ||
Termination Type Faston | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series NP | ||
Height 97.5mm | ||
Weight 2.2kg | ||
Depth 151mm | ||
Standards/Approvals ISO 9001 | ||
Width 65mm | ||
Vrijgesteld
- Land van herkomst:
- VN
The Yuasa VRLA battery features a nominal voltage of 12 V and is housed in a Durable standard ABS case. With a Compact size (151 mm length, 65 mm width) and weighing 2.2 kg, it provides reliable power storage for various applications, offering consistent performance in both demanding and standard use cases.
A Durable standard ABS case for protection
A length of 151 mm and width of 65 mm for Compact design
Weighs 2.2 kg for convenient handling and installation
Provides consistent performance for a range of applications