Power Sonic 12 V, M6 Sealed Lead Acid Battery, 45 Ah, 165mm x 170 mm x 197 mm
- RS-stocknr.:
- 688-368
- Fabrikantnummer:
- PS-12450VDS M6 FR
- Fabrikant:
- Power Sonic
Subtotaal (1 eenheid)*
€ 202,00
(excl. BTW)
€ 244,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 11 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,00 |
*prijsindicatie
- RS-stocknr.:
- 688-368
- Fabrikantnummer:
- PS-12450VDS M6 FR
- Fabrikant:
- Power Sonic
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
| Merk | Power Sonic | |
| Battery Capacity | 45Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting | |
| Termination Type | M6 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Weight | 14.5kg | |
| Depth | 197mm | |
| Height | 170mm | |
| Series | PS-12450 FR | |
| Width | 165mm | |
| Standards/Approvals | UL 1989, IEC 60896-21/22, DOT, CE, ISO9001:2015, IATA, EU 2023/1542, UR, CAB, FAA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Sonic | ||
Battery Capacity 45Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting | ||
Termination Type M6 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Weight 14.5kg | ||
Depth 197mm | ||
Height 170mm | ||
Series PS-12450 FR | ||
Width 165mm | ||
Standards/Approvals UL 1989, IEC 60896-21/22, DOT, CE, ISO9001:2015, IATA, EU 2023/1542, UR, CAB, FAA | ||
Vrijgesteld
The Power Sonic Rechargeable Sealed Lead Acid Battery engineered for dependable performance in critical applications such as emergency lighting, security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets NCP, DOT/IATA/FAA/CAB, and ISO 9001:2015 quality benchmarks, ensuring safety and reliability.
Gas recombination technology
Rugged vibration and impact resistant case
Spill proof construction
UL 94 V0 Flame retardant case
CE and VDS compliant
Gerelateerde Links
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V Sealed Lead Acid Battery, 18.00 Ah
- Power Sonic 12 V Sealed Lead Acid Battery 167mm x 178 mm x 348 mm