Fiamm 12 V, Faston 6.3 Sealed Lead Acid Battery, 12 Ah, 98mm x 100 mm
- RS-stocknr.:
- 189-1573
- Artikelnummer Distrelec:
- 169-53-031
- Fabrikantnummer:
- 12FGH50
- Fabrikant:
- Fiamm
Subtotaal (1 eenheid)*
€ 90,56
(excl. BTW)
€ 109,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 90,56 |
*prijsindicatie
- RS-stocknr.:
- 189-1573
- Artikelnummer Distrelec:
- 169-53-031
- Fabrikantnummer:
- 12FGH50
- Fabrikant:
- Fiamm
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
| Merk | Fiamm | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 12Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Termination Type | Faston 6.3 | |
| Designed for High Rate Application | Yes | |
| Eurobat Classification | 3 to 5 Years | |
| Maximum Operating Temperature | 25°C | |
| Minimum Operating Temperature | 25°C | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Series | 12FGH50 | |
| Width | 98mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fiamm | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 12Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Termination Type Faston 6.3 | ||
Designed for High Rate Application Yes | ||
Eurobat Classification 3 to 5 Years | ||
Maximum Operating Temperature 25°C | ||
Minimum Operating Temperature 25°C | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
Height 100mm | ||
Series 12FGH50 | ||
Width 98mm | ||
Vrijgesteld
- Land van herkomst:
- VN
Special lead calcium tin alloy grid, designed to resist corrosion and provide short recharge time
VRLA AGM technology using low resistance high micro porous fiberglass separators
Leak resistant post seal, faston, flag and threaded female, terminals with high conductivity and maximum torque resistance
One-way safety relief valves allow gas to escape and prevent the ingress of oxygen
ABS plastic
Installation in any orientation (excluding permanently inverted)
Gerelateerde Links
- Fiamm 12 V 12 Ah, 98mm x 100 mm
- Fiamm 12 V 12 Ah, 98mm x 100 mm
- Fiamm 12 V 7.2 Ah, 65mm x 100 mm
- Fiamm 12 V Sealed Lead Acid Battery 175mm x 125 mm
- Fiamm 12 V Sealed Lead Acid Battery 172mm x 222 mm
- Fiamm 12 V Sealed Lead Acid Battery 165mm x 170 mm
- Fiamm 12 V Sealed Lead Acid Battery 76mm x 167 mm
- Fiamm 12 V Sealed Lead Acid Battery 77mm x 160 mm