Fiamm 12 V Sealed Lead Acid Battery, 70 Ah, 166mm x 176 mm
- RS-stocknr.:
- 189-1580
- Fabrikantnummer:
- 12FGL70/L
- Fabrikant:
- Fiamm
Subtotaal (1 eenheid)*
€ 377,30
(excl. BTW)
€ 456,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 377,30 |
*prijsindicatie
- RS-stocknr.:
- 189-1580
- Fabrikantnummer:
- 12FGL70/L
- Fabrikant:
- Fiamm
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
| Merk | Fiamm | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 70Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Uninterruptable Power Supply, Signalling, Emergency Lighting | |
| Eurobat Classification | 10 to 12 Year | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | No | |
| Height | 176mm | |
| Weight | 22kg | |
| Series | 12FGL70/L | |
| Width | 166mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fiamm | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 70Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Uninterruptable Power Supply, Signalling, Emergency Lighting | ||
Eurobat Classification 10 to 12 Year | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals No | ||
Height 176mm | ||
Weight 22kg | ||
Series 12FGL70/L | ||
Width 166mm | ||
Vrijgesteld
- Land van herkomst:
- CN
FGL Batteries Offer Good Performance With Any Discharge Profile. FGL Blocks Can Be Installed In Cabinets or Racks. FGL Uses Proven VRLA Technology With 99% Internal Recombination Efficiency, is Non-Spillable And Maintenance Free Therefore Requires No Topping Up of Electrolyte During its Float-Life. FGL Range Is Non-Hazardous for Air/Sea/Rail/Road Transportation And Is 100% Recyclable. FGL has a Self-Discharge Rate Less Than 2% Per Month, Guaranteeing Long Shelf-Life.
Gerelateerde Links
- ENIX Energies 12 V 40 Ah, 166mm x 176 mm
- Fiamm 12 V Sealed Lead Acid Battery 175mm x 125 mm
- Fiamm 12 V Sealed Lead Acid Battery 172mm x 222 mm
- Fiamm 12 V Sealed Lead Acid Battery 165mm x 170 mm
- Fiamm 12 V Sealed Lead Acid Battery 76mm x 167 mm
- Fiamm 12 V Sealed Lead Acid Battery 77mm x 160 mm
- Yuasa 6 V Sealed Lead Acid Battery 166mm x 174 mm
- Yuasa 12 V Sealed Lead Acid Battery 166mm x 174 mm