ENIX Energies 6 V, Standard Sealed Lead Acid Battery, 7.2 Ah, 35mm x 100 mm
- RS-stocknr.:
- 193-4661
- Fabrikantnummer:
- AMC9015
- Fabrikant:
- ENIX Energies
Subtotaal (1 eenheid)*
€ 30,61
(excl. BTW)
€ 37,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 16 november 2026
- Plus verzending 36 stuk(s) vanaf 16 november 2026
- Plus verzending 16 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,61 |
*prijsindicatie
- RS-stocknr.:
- 193-4661
- Fabrikantnummer:
- AMC9015
- Fabrikant:
- ENIX Energies
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
| Merk | ENIX Energies | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 7.2Ah | |
| Nominal Voltage | 6V | |
| Construction | Lead Crystal | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Designed for High Rate Application | No | |
| Termination Type | Standard | |
| Eurobat Classification | 11 Year | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 100mm | |
| Weight | 1.15kg | |
| Series | AMC9015 | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Alles selecteren | ||
|---|---|---|
Merk ENIX Energies | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 7.2Ah | ||
Nominal Voltage 6V | ||
Construction Lead Crystal | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Designed for High Rate Application No | ||
Termination Type Standard | ||
Eurobat Classification 11 Year | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Height 100mm | ||
Weight 1.15kg | ||
Series AMC9015 | ||
Standards/Approvals No | ||
Width 35mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the products performance and technical specifications. It increases the batterys life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.
Gerelateerde Links
- ENIX Energies 12 V 7.2 Ah, 65mm x 100 mm
- ENIX Energies 12 V 70 Ah, 169mm x 215 mm
- ENIX Energies 12 V 18 Ah, 76mm x 170 mm
- ENIX Energies 6 V 4 Ah, 47.5mm x 100 mm
- ENIX Energies 12 V 24 Ah, 166mm x 125 mm
- ENIX Energies 12 V 100 Ah, 172mm x 220 mm
- ENIX Energies 12 V 40 Ah, 166mm x 176 mm
- ENIX Energies 12 V 12 Ah, 99mm x 96 mm