Sonnenschein 12 V, M5 Sealed Lead Acid Battery, 25 Ah, 176mm x 126 mm
- RS-stocknr.:
- 652-1525
- Fabrikantnummer:
- NGA5120025HS0BA
- Fabrikant:
- Sonnenschein
Subtotaal (1 eenheid)*
€ 189,24
(excl. BTW)
€ 228,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 70 stuk(s) vanaf 16 november 2026
- Plus verzending 19 stuk(s) vanaf 16 november 2026
- Plus verzending 22 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,24 |
*prijsindicatie
- RS-stocknr.:
- 652-1525
- Fabrikantnummer:
- NGA5120025HS0BA
- Fabrikant:
- Sonnenschein
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
| Merk | Sonnenschein | |
| Battery Capacity | 25Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Gel | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | M5 | |
| Eurobat Classification | 6 to 9 Year | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Weight | 9.7kg | |
| Height | 126mm | |
| Series | A500 | |
| Standards/Approvals | IEC 60896-21/-22UL (Underwriter Laboratories)VdSDIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | |
| Width | 176mm | |
| Alles selecteren | ||
|---|---|---|
Merk Sonnenschein | ||
Battery Capacity 25Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Gel | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type M5 | ||
Eurobat Classification 6 to 9 Year | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Weight 9.7kg | ||
Height 126mm | ||
Series A500 | ||
Standards/Approvals IEC 60896-21/-22UL (Underwriter Laboratories)VdSDIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001 | ||
Width 176mm | ||
Vrijgesteld
- Land van herkomst:
- DE
Sonnenschein Lead Acid Battery
The Sonnenschein A500 series 25Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the G-M5 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.
Note:
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning:
Do not charge in a sealed enclosure!
Features and Benefits
Battery completely maintenance free (electrolyte fixed in dry fit gel form)
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Applications
Telecommunication systems
UPS
Emergency lighting
Security
Railway applications
Certifications
IEC 60896-21/-22
ISO 9001
UL approved
VDS approved
Gerelateerde Links
- Sonnenschein 12 V Sealed Lead Acid Battery 176mm x 126 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 76mm x 167 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 195 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 132mm x 184 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm
- Sonnenschein 12 V Sealed Lead Acid Battery 175mm x 175 mm