Subtotaal (1 doos van 160 eenheden)*
€ 272,80
(excl. BTW)
€ 330,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 160 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 160 + | € 1,705 | € 272,80 |
*prijsindicatie
- RS-stocknr.:
- 173-0038
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inductance | 47μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5A | |
| Mount Type | Radial | |
| Maximum DC Resistance | 0.043Ω | |
| Test Frequency | 10kHz | |
| Diameter | 25mm | |
| Automotive Standard | No | |
| Lead Diameter | 0.75mm | |
| Height | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Length | 36mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Lead Pitch | 12mm | |
| Series | DP | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inductance 47μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5A | ||
Mount Type Radial | ||
Maximum DC Resistance 0.043Ω | ||
Test Frequency 10kHz | ||
Diameter 25mm | ||
Automotive Standard No | ||
Lead Diameter 0.75mm | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Length 36mm | ||
Termination Style Radial Lead | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Lead Pitch 12mm | ||
Series DP | ||
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
Gerelateerde Links
- RS PRO 47 μH Power Inductor 0.043 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.048 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.063 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.09 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.026 Ω Rdc, DP
- RS PRO 100 μH Leaded Inductor 0.14 Ω Rdc, DP
- RS PRO 100 μH Power Inductor 0.059 Ω Rdc, DP
- RS PRO 220 μH Power Inductor 0.134 Ω Rdc, DP