Subtotaal (1 doos van 480 eenheden)*
€ 428,16
(excl. BTW)
€ 517,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 480 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 480 + | € 0,892 | € 428,16 |
*prijsindicatie
- RS-stocknr.:
- 173-0226
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Power Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1A | |
| Mount Type | Radial | |
| Maximum DC Resistance | 0.063Ω | |
| Test Frequency | 10kHz | |
| Lead Diameter | 0.5mm | |
| Diameter | 14mm | |
| Automotive Standard | No | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Termination Style | Radial Lead | |
| Depth | 8mm | |
| Length | 25mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 8mm | |
| Series | DP | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Power Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1A | ||
Mount Type Radial | ||
Maximum DC Resistance 0.063Ω | ||
Test Frequency 10kHz | ||
Lead Diameter 0.5mm | ||
Diameter 14mm | ||
Automotive Standard No | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Termination Style Radial Lead | ||
Depth 8mm | ||
Length 25mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 8mm | ||
Series DP | ||
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
Gerelateerde Links
- RS PRO 47 μH Power Inductor 0.063 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.048 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.043 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.09 Ω Rdc, DP
- RS PRO 47 μH Power Inductor 0.026 Ω Rdc, DP
- RS PRO 100 μH Leaded Inductor 0.14 Ω Rdc, DP
- RS PRO 100 μH Power Inductor 0.059 Ω Rdc, DP
- RS PRO 220 μH Power Inductor 0.134 Ω Rdc, DP