CRC Leak & Flaw Detector Spray, Detector, 500 ml Gas Leak Detection ECO Leak Finder
- RS-stocknr.:
- 780-5310
- Artikelnummer Distrelec:
- 303-08-460
- Fabrikantnummer:
- 10732
- Fabrikant:
- CRC
Ontvang bulkkorting
Voeg 6 meer toe om € 3,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,34
(excl. BTW)
€ 14,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 395 stuk(s) klaar voor verzending
- 927 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 93 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 12,34 | - |
| 6 - 14 | € 11,84 | € 3,00 |
| 15 + | € 11,58 | € 11,40 |
*prijsindicatie
- RS-stocknr.:
- 780-5310
- Artikelnummer Distrelec:
- 303-08-460
- Fabrikantnummer:
- 10732
- Fabrikant:
- CRC
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
| Merk | CRC | |
| Form | Liquid | |
| Flaw Detection System | Detector | |
| Product Type | Leak & Flaw Detector Spray | |
| Package Size | 500 ml | |
| Application | Gas Leak Detection | |
| Pack Type | Can | |
| Trade Name | ECO Leak Finder | |
| Flammable | No | |
| Standards/Approvals | NSF | |
| Alles selecteren | ||
|---|---|---|
Merk CRC | ||
Form Liquid | ||
Flaw Detection System Detector | ||
Product Type Leak & Flaw Detector Spray | ||
Package Size 500 ml | ||
Application Gas Leak Detection | ||
Pack Type Can | ||
Trade Name ECO Leak Finder | ||
Flammable No | ||
Standards/Approvals NSF | ||
- Land van herkomst:
- BE
CRC Leak Detector
The CRC 500ml leak detector contains surface-active and anti-corrosion agents and stabilizers. The leak detector quickly and reliably detects and locates gas leaks and pressure losses in pipes, pressurized systems, and more by forming highly visible bubbles when applied over any leak. It contributes to protecting the environment by locating emissions of toxic and/or polluting gases. It is equipped with a 360° (upside-down) spray valve and a handy large button for added convenience.
Features and Benefits
Can be used for almost all types of gases
Non-corrosive
Non-staining
Safe on plastics, steel, aluminium, copper, and more
Stable foam formulation
Applications
Compressors
Exhausts
Gas pressure testing of pressurised cables
LPG fuelled engines
Pipes
Refrigeration units, air conditioning
Screw-connections
Transfer of liquefied gases
Valves
Welding seams
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- CRC Leak & Flaw Detector Spray 500 ml Gas LEAK FINDER PMUC
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- CRC Leak & Flaw Detector Spray 500 ml Crick 120
- CRC Leak & Flaw Detector Spray 500 ml Crick 110
- CRC Leak & Flaw Detector Spray 500 ml Crick 130
- CRC Air & Gas Leak Detector Solution 500 ml Leak Detection LEAK DETECTORS
- Jelt Leak & Flaw Detector Spray 650 ml Gas Leak Detector DETECT FUITES
- Jelt Leak & Flaw Detector Spray 650 ml Gas Leak Detector 005501 - DETECT FUITES