Intelligent LED Solutions ILH-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- RS-stocknr.:
- 230-7604
- Artikelnummer Distrelec:
- 303-80-602
- Fabrikantnummer:
- ILH-SG01-SIRE-SC221-WIR200.
- Fabrikant:
- Intelligent LED Solutions
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,76
(excl. BTW)
€ 6,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 5,76 | - |
| 5 - 9 | € 5,53 | 3% |
| 10 - 24 | € 5,30 | 7% |
| 25 + | € 5,09 | 11% |
*prijsindicatie
- RS-stocknr.:
- 230-7604
- Artikelnummer Distrelec:
- 303-80-602
- Fabrikantnummer:
- ILH-SG01-SIRE-SC221-WIR200.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Product Type | Circular LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Red | |
| Current | 1.2A | |
| Typical Luminous Flux | 61lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.9V, 2.35V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Power Dissipation | 0.75W | |
| Series | OSLON Signal | |
| Secondary Optics Included | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Product Type Circular LED Array | ||
Number of LEDs 1 | ||
LED Colour Red | ||
Current 1.2A | ||
Typical Luminous Flux 61lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.9V, 2.35V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Power Dissipation 0.75W | ||
Series OSLON Signal | ||
Secondary Optics Included Yes | ||
- Land van herkomst:
- GB
The Intelligent LED Solutions OSLON Signal series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Power chip technology remains efficient even at the highest drive currents
A low thermal resistance ensures cool running and a highly efficient product
Compact and powerful LED
Gerelateerde Links
- Intelligent LED Solutions ILQ-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SG01-SITG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
- Intelligent LED Solutions ILH-SG01-SIVG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions 3.25 V Blue LED Screw OSLON Signal ILH-SG01-SICB-SC221-WIR200.
- Intelligent LED Solutions 9.4 V Red LED Screw OSLON Signal ILH-SG04-SIRE-SC221-WIR200.