Texas Instruments LM3423MH/NOPB LED Driver, 75V 5 A 20-Pin HTSSOP
- RS-stocknr.:
- 268-7516
- Fabrikantnummer:
- LM3423MH/NOPB
- Fabrikant:
- Texas Instruments
Subtotaal (1 tube van 73 eenheden)*
€ 151,62
(excl. BTW)
€ 183,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 146 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 73 + | € 2,077 | € 151,62 |
*prijsindicatie
- RS-stocknr.:
- 268-7516
- Fabrikantnummer:
- LM3423MH/NOPB
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Output Current | 5A | |
| Product Type | LED Driver | |
| Input Voltage | 75V | |
| Input Voltage Type | AC | |
| Dimming Operation | Analogue, PWM | |
| Package Type | HTSSOP | |
| Number of Pins | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 35mm | |
| Length | 367mm | |
| Width | 16.4mm | |
| Series | LM | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Output Current 5A | ||
Product Type LED Driver | ||
Input Voltage 75V | ||
Input Voltage Type AC | ||
Dimming Operation Analogue, PWM | ||
Package Type HTSSOP | ||
Number of Pins 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Height 35mm | ||
Length 367mm | ||
Width 16.4mm | ||
Series LM | ||
The Texas Instruments LED driver has adjustable high side current sense voltage allows for tight regulation of the LED current with the highest efficiency possible. This devices use predictive off time control which is a combination of Peak current mode control and a predictive off timer. This method of control eases the design of loop compensation while providing inherent input voltage feed forward compensation.
Input under voltage and output overvoltage protection
PWM and analogue dimming
Cycle by cycle current limit
Programmable switching frequency
High side adjustable current sense
Gerelateerde Links
- Texas Instruments LM3423MH/NOPB LED Driver, 75V 5 A 20-Pin HTSSOP
- Texas Instruments TPS92691PWP LED Driver, 7 → 18 V 1.5A 16-Pin HTSSOP
- Texas Instruments LM3445MM/NOPB LED Driver, 12V 2 A SOP
- Texas Instruments LP8550TLE/NOPB LED Driver 5.5 V 23 mA SOP
- Texas Instruments LM3429MH/NOPB LED Driver 75 V 5 A SOP
- Texas Instruments HTSSOP
- Texas Instruments HTSSOP
- Texas Instruments DRV8803PWP HTSSOP