eldoLED LED Driver
- RS-stocknr.:
- 122-3226
- Fabrikantnummer:
- TLU20504-0
- Fabrikant:
- eldoLED
Ontvang bulkkorting
Voeg 2 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 58,36
(excl. BTW)
€ 70,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 58,36 | - |
| 2 - 4 | € 53,33 | 8% |
| 5 + | € 51,65 | 11% |
*prijsindicatie
- RS-stocknr.:
- 122-3226
- Fabrikantnummer:
- TLU20504-0
- Fabrikant:
- eldoLED
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
| Merk | eldoLED | |
| Product Type | LED Driver | |
| Mode | DMX, DALI | |
| Series | TOOLbox pro | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk eldoLED | ||
Product Type LED Driver | ||
Mode DMX, DALI | ||
Series TOOLbox pro | ||
Standards/Approvals No | ||
TOOLbox Pro LED Driver Configuration Tool
The TOOLbox Pro from eldoLED is an easy-to-use configuration tool for use with the eldoLED LED drivers. Two types of software are available, the FluxTool and the ShowMaster DMX, depending on your choice of LED driver. An Ethernet and USB cable is included.
Features of the TOOLbox pro:
Advanced configuration parameters
In-field programming
Future proofing of installations
ShowMaster programming for standalone operation
LED indicators for LEDcode, DMX and DALI activity
FluxTool Software:
Program the driver via LEDcode interface
Set DMX parameters
Test DALI functionality
ShowMaster DMX Software
Create show sequences
Manage show libraries
Upload shows to the driver
Set DMX parameters
Gerelateerde Links
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 40 V 1.05A 0 to 10 V LED Driver
- eldoLED 2 Output LED Driver 24 V 8A 0 to 10 V LED Driver
- eldoLED 4 Output LED Driver 45 W, 1.4A Linear LED Driver
- eldoLED DLA101W1 Faceplate LED Driver Accessory for use with EldoLED DimWheel Colour DMX Network Dimmer DLC40201
- eldoLED LED Driver 12 V dc 32V dc
- eldoLED LED Driver 120 V ac 277V ac