eldoLED LED Driver 120 V ac 277V ac
- RS-stocknr.:
- 758-7589
- Fabrikantnummer:
- PWR106M1
- Fabrikant:
- eldoLED
Ontvang bulkkorting
Voeg 2 meer toe om € 41,82 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 251,90
(excl. BTW)
€ 304,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 251,90 | - |
| 2 + | € 230,99 | € 41,82 |
*prijsindicatie
- RS-stocknr.:
- 758-7589
- Fabrikantnummer:
- PWR106M1
- Fabrikant:
- eldoLED
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
| Merk | eldoLED | |
| Product Type | LED Driver | |
| Number of Channels | 4 | |
| Minimum Supply Voltage | 120V ac | |
| Maximum Supply Voltage | 277V ac | |
| Mode | RDM, DALI, DMX, Dimming | |
| Series | Powerdrive | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk eldoLED | ||
Product Type LED Driver | ||
Number of Channels 4 | ||
Minimum Supply Voltage 120V ac | ||
Maximum Supply Voltage 277V ac | ||
Mode RDM, DALI, DMX, Dimming | ||
Series Powerdrive | ||
Standards/Approvals No | ||
POWERdrive AC Series Dimmable LED Drivers
The POWERdrive AC series of constant current LED drivers, from EldoLED, have multiple LED outputs that are controlled over 3 or 4 channels. Aimed at larger networked and smaller standalone installations that require dimmable, high-power, full-colour, static or dynamic LED lighting, POWERdrive AC LED drivers are ideal for applications including: Entertainment lighting, stage lighting, full-colour architectural lighting, signage/advertising lighting, facade lighting, retail display lighting and decorative lighting. POWERdrive AC LED drivers are compatible with DALI, DMX/RDM and LedSync, as well as this the POWERdrive AC's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment.
Programming of the POWERdrive AC LED driver can be carried out by using a TOOLbox pro (available separately) and the freely available FluxTool software, or via the intuitive, 3-button user interface with display (100W models only).
Universal input voltage: 120 to 277 VAC
Output current range: configurable from 200mA to 1050mA in 50mA steps
Power factor: > 0.9
Hybrid HydraDrive: efficient, smooth and flicker-free dimming
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
High efficiency over a wide power and voltage range
Maximum (rated) power available over wide LED voltage and LED current range (200-1050mA)
Intuitive 3-button user interface for on-the-fly configuration (100W models only)
LEDcode/NTC interface for robust thermal management
Programmable with TOOLbox pro and FluxTool software
Gerelateerde Links
- eldoLED LED Driver 120 V ac 277V ac
- eldoLED LED Driver
- eldoLED LED Driver 12 V dc 32V dc
- eldoLED 5 Output LED Driver 55 V 1.4A 1/10 V LED Driver
- eldoLED 1 Output LED Driver 40 V 150mA 1/10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 5 Output LED Driver 55 V 1.4A DALI2 LED Driver