Intelligent LED Solutions, 500 mA Output LED Driver, 75W 9 V 24V
- RS-stocknr.:
- 175-7451
- Artikelnummer Distrelec:
- 304-26-270
- Fabrikantnummer:
- ILA-12CHANNEL-LED-TUNER-001.
- Fabrikant:
- Intelligent LED Solutions
Subtotaal (1 eenheid)*
€ 405,91
(excl. BTW)
€ 491,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 405,91 |
*prijsindicatie
- RS-stocknr.:
- 175-7451
- Artikelnummer Distrelec:
- 304-26-270
- Fabrikantnummer:
- ILA-12CHANNEL-LED-TUNER-001.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Product Type | LED Driver | |
| Output Power | 75W | |
| Output Current | 500mA | |
| Number of Channels | 12 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Mode | Program Mode, Firmware Update, Standalone | |
| Series | ILS | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Product Type LED Driver | ||
Output Power 75W | ||
Output Current 500mA | ||
Number of Channels 12 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Mode Program Mode, Firmware Update, Standalone | ||
Series ILS | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
ILS have developed a driver to help in the development of Tuneable White and RGBW multi-LED products, or any system that requires up to 12 channels of controllable LED driving. Each of the 12 channels can deliver 20V at a maximum drive current of 700mA. There are two modes of active operation: a programmed mode, and a stand-alone mode, allowing complete flexibility of operation.
Product Details
12 independent 700mA, 20V channels
128x64 LCD for easy control
User upgradeable to be able to drive all future ILS products
Simple press-fit output connectors
Requires a 24V DC external power supply
Easy to use multi coloured display
Easily create scenes such as sunrise or white colour sweep
Gerelateerde Links
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6mm
- Intelligent LED Solutions 5 Output LED Driver 16.8 W, 700mA
- Intelligent LED Solutions 5 Output LED Driver 1.75 W, 350mA
- Intelligent LED Solutions Heatsink Mounting Kit for use with Linear Heatsink
- Intelligent LED Solutions 5 Output LED Driver, 24V LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 9 V 700mA LED Driver
- Intelligent LED Solutions IP65 5 Output LED Driver 3 V 700mA LED Driver
- Intelligent LED Solutions Heatsink, Duris P5