TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS-stocknr.:
- 472-713
- Artikelnummer Distrelec:
- 304-64-345
- Fabrikantnummer:
- 1-2316511-3
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 6 eenheden)*
€ 208,782
(excl. BTW)
€ 252,624
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 6 - 24 | € 34,797 | € 208,78 |
| 30 + | € 34,10 | € 204,60 |
*prijsindicatie
- RS-stocknr.:
- 472-713
- Artikelnummer Distrelec:
- 304-64-345
- Fabrikantnummer:
- 1-2316511-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | LUMAWISE LED Holders | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
Series LUMAWISE LED Holders | ||
- Land van herkomst:
- NZ
The TE Connectivity lumawise drive z50 is an innovative solution engineered for seamless integration in lighting applications. Designed with advanced dimming capabilities, this efficient lighting connector supports a dramatic enhancement in the overall functionality of modern lighting systems. With a compact form factor measuring 19x19mm, it ensures compatibility with a variety of COB substrates, making it an optimal choice for manufacturers seeking both performance and versatility. Operating at a voltage of 48VDC, this drive not only meets the needs of advanced lighting applications but also adheres to stringent safety and environmental standards. The incorporation of thermal protection and Zhaga compatibility further enhances its reliability, ensuring that it will keep pace with evolving market demands.
Compact dimensions facilitate versatile installation options
Designed with thermal protection to ensure safe operation
Dimmable functionality enhances user experience with light control
Supports Zhaga compatibility, enabling seamless integration into various systems
Features a mini CT connector for simplified wiring and connectivity
Manufactured from durable materials to ensure longevity in practical applications
Gerelateerde Links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity LED Holder LED Holder for use with LED