TE Connectivity LED Holder for use with Lighting Connector
- RS-stocknr.:
- 475-196
- Artikelnummer Distrelec:
- 304-64-325
- Fabrikantnummer:
- 1-2213699-3
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 8 eenheden)*
€ 201,54
(excl. BTW)
€ 243,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 8 - 32 | € 25,193 | € 201,54 |
| 40 + | € 24,69 | € 197,52 |
*prijsindicatie
- RS-stocknr.:
- 475-196
- Artikelnummer Distrelec:
- 304-64-325
- Fabrikantnummer:
- 1-2213699-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32 | |
| Series | LUMAWISE DRIVE Z50 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32 | ||
Series LUMAWISE DRIVE Z50 | ||
- Land van herkomst:
- NZ
The TE Connectivity lumawise drive Z50 is a versatile solution designed for precise control in lighting applications. Tailored for on/off operation with a compact 19x19mm footprint, this product champions efficiency and reliability. Its innovative design integrates seamlessly with existing lighting infrastructures, ensuring a user-friendly installation experience. The device operates at an optimal voltage of 48 VDC, making it ideal for modern lighting needs. Additionally, it enhances compatibility with Zhaga standards, ensuring future-proof usage. With features such as thermal protection and a driver on board, the lumawise drive Z50 stands out as a dependable choice for professionals seeking a robust lighting connector solution.
Driver on board enhances the overall functionality of the lighting system
Thermal protection safeguards against overheating, ensuring long-term performance
Enables Zhaga compatibility to facilitate integration with diverse lighting solutions
Optimised for ease of installation, streamlining the setup process
Compact design allows for applications in space-constrained environments
Not dimmable and not programmable, providing straightforward operation for specific applications
Compatible with optic systems, increasing versatility within lighting designs
Gerelateerde Links
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity LED Holder LED Holder for use with LED