TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS-stocknr.:
- 526-163
- Artikelnummer Distrelec:
- 304-64-348
- Fabrikantnummer:
- 1-2325807-3
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 500 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 tray van 100 eenheden)*
€ 221,60
(excl. BTW)
€ 268,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* | Bespaar |
|---|---|---|---|
| 100 - 400 | € 2,216 | € 221,60 | - |
| 500 + | € 2,172 | € 217,20 | 1% |
*prijsindicatie
- RS-stocknr.:
- 526-163
- Artikelnummer Distrelec:
- 304-64-348
- Fabrikantnummer:
- 1-2325807-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 60V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, CB Test Certificate to IEC 60838 | |
| Mount Type | Printed Circuit Board | |
| Series | LUMAWISE LED Holders | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 60V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, CB Test Certificate to IEC 60838 | ||
Mount Type Printed Circuit Board | ||
Series LUMAWISE LED Holders | ||
- Land van herkomst:
- CN
The TE Connectivity LED holder is expertly designed for contemporary lighting solutions, ensuring reliable performance with a sophisticated touch. Integrating advanced technology, this holder is specifically crafted for applications requiring impeccable efficiency and robustness, making it a valuable addition to your lighting systems. With its Zhaga-inspired design, it promotes ease of use while accommodating a variety of LED configurations, thus enhancing versatility in modern lighting. The holder operates reliably at a maximum voltage of 60 VDC, suitable for diverse settings, including commercial and residential environments.
Designed for efficient Poke-In wiring methodology
Versatile application for both residential and commercial use
Constructed from durable PBT GF material for enhanced resilience
Meets high operational standards with an extensive temperature range
Supports a maximum current rating of 3 A for reliable power delivery
Integrates seamlessly with printed circuit boards for easy installation
Zhaga-compliant design promotes compatibility with various lighting configurations
Adheres to stringent EU compliance regulations, ensuring quality assurance
Gerelateerde Links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 19 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector