Intelligent LED Solutions 56V White LED Strip, 3000K Colour Temp
- RS-stocknr.:
- 175-7463
- Fabrikantnummer:
- ILR-XM01-004A-SC201-CON25.
- Fabrikant:
- Intelligent LED Solutions
Subtotaal (1 eenheid)*
€ 67,11
(excl. BTW)
€ 81,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,11 |
*prijsindicatie
- RS-stocknr.:
- 175-7463
- Fabrikantnummer:
- ILR-XM01-004A-SC201-CON25.
- Fabrikant:
- Intelligent LED Solutions
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
| Merk | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Voltage | 56V | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 200lm/m | |
| Flexible/Rigid | Rigid | |
| Series | ILS | |
| Standards/Approvals | IEC EN 62384, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Voltage 56V | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 200lm/m | ||
Flexible/Rigid Rigid | ||
Series ILS | ||
Standards/Approvals IEC EN 62384, CE | ||
- Land van herkomst:
- GB
The Intelligent LED Solutions LEDiL Selector board from ILS is the latest light engine designed to explore which secondary optic works best with OSRAM OSCONIQ P7070® LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be connected to an LED driver thanks to the on board connectors.
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heat Sinks available – check options in Heat Sink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M4 screws allow easy installation
Size 70x70x5.03mm
Current range 200-1000mA
Gerelateerde Links
- Intelligent LED Solutions 56V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Red LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 3.6V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 56V White LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 56V Deep Blue 3000K Colour Temp
- Intelligent LED Solutions 6V 3000K Colour Temp